| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-523-102 |
333-031-523-102
| Heilind Number: | EDA333-031-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this green connector boasts a single row layout and 31 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your PCB design with this high-quality connector, a must-have for any electronics project.

