| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-523-602 |
333-031-523-602
| Heilind Number: | EDA333-031-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-523-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row design and 31 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for your projects. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating for safe and efficient power delivery. Elevate your PCB design with this essential component, a must-have in any electronic setup.

