| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-523-603 |
333-031-523-603
| Heilind Number: | EDA333-031-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a 3A amperage rating supports high-power applications. With a straight mount orientation and wide operating temperature range (-40 to 105°C), it's ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

