| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-524-101 |
333-031-524-101
| Heilind Number: | EDA333-031-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures optimal performance and longevity. With a single row design and 31 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts guarantee efficient power delivery, rated at 3A. Engineered for precision, it features a .156-inch pitch and .2-inch row spacing, facilitating seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic setup with this reliable and versatile connector.

