| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-540-102 |
333-031-540-102
| Heilind Number: | EDA333-031-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 31 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the contact material is a robust Copper Alloy, providing stable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.

