| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-540-108 |
333-031-540-108
| Heilind Number: | EDA333-031-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a vibrant green color for easy identification. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring a single row with 31 positions, it facilitates efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.

