| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-540-603 |
333-031-540-603
| Heilind Number: | EDA333-031-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 31 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your PCB assembly with this essential component, meeting all your connectivity needs with precision and reliability.

