| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-540-604 |
333-031-540-604
| Heilind Number: | EDA333-031-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 31 positions, ensuring optimal performance in a variety of electronic applications. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether operating in extreme temperatures ranging from -40 to 105°C or requiring a straight mount orientation, this green connector is a versatile solution for your connectivity needs. Trust in its quality and compatibility for seamless integration within your system.

