| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-541-101 |
333-031-541-101
| Heilind Number: | EDA333-031-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The contact material, crafted from robust Copper Alloy, ensures reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. Boasting 31 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Upgrade your electronics with this essential component.

