| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-541-102 |
333-031-541-102
| Heilind Number: | EDA333-031-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring a single row with 31 positions, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.

