| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-541-104 |
333-031-541-104
| Heilind Number: | EDA333-031-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 31 positions, ensuring optimal performance for your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees both reliability and aesthetic appeal. The copper alloy contact material and .156-inch pitch deliver efficient power transmission, while the straight mount orientation facilitates easy installation. With a generous operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

