| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-541-608 |
333-031-541-608
| Heilind Number: | EDA333-031-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row of 31 positions with a pitch of .156 inches, ensuring precise alignment and secure mating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation in a wide temperature range from -40 to 105°C. The contacts, made of high-quality copper alloy, guarantee efficient signal transmission with minimal loss. Its straight mount orientation and green housing make installation easy and visually appealing. Suitable for a variety of applications, this connector is a must-have for any electronic assembly project.

