| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-542-101 |
333-031-542-101
| Heilind Number: | EDA333-031-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 31 positions, it offers seamless integration on PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs.

