| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-542-104 |
333-031-542-104
| Heilind Number: | EDA333-031-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for efficient power transmission, this connector features a single row of 31 positions with a .156-inch pitch, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers flexibility in installation and usage. Trust in its 3A amperage rating and precision engineering for seamless connectivity in your projects. Elevate your PCB setup with this essential component for pristine signal transmission.

