| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-542-107 |
333-031-542-107
| Heilind Number: | EDA333-031-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted with precision and durability in mind, this connector features a single row layout with 31 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance even in harsh environments, with an operating temperature range from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector offers a straight mount orientation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

