| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-542-602 |
333-031-542-602
| Heilind Number: | EDA333-031-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 31 positions, this connector ensures efficient signal transmission with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse operating environments. The straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and robust solution for your connectivity needs. Explore enhanced PCB connectivity with this essential component.

