| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-542-607 |
333-031-542-607
| Heilind Number: | EDA333-031-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contact material ensures reliable conductivity, with a pitch of .156 inches and 31 positions for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and technology. Its straight mount orientation and single row setup make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for secure and efficient board-to-board connectivity in your next project.

