| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-558-101 |
333-031-558-101
| Heilind Number: | EDA333-031-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, this connector features 31 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a current rating of 3A, it can handle power-intensive tasks with ease. Its right-angle mount orientation allows for space-efficient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your system with this essential component for seamless data transmission.

