| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-558-104 |
333-031-558-104
| Heilind Number: | EDA333-031-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 31 positions in a single row, perfect for streamlined board-to-board connections. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precision mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your electronic projects. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.

