| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-558-107 |
333-031-558-107
| Heilind Number: | EDA333-031-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed with precision, this connector features a single row layout with 31 positions, ensuring efficient signal flow. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The vibrant green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. With a current rating of 3A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for your PCB assembly needs. Trust in our Connector to deliver optimal connectivity and power distribution, meeting the highest standards of quality and performance. Elevate your electronic designs with this essential component.

