| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-558-108 |
333-031-558-108
| Heilind Number: | EDA333-031-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Discover an essential component for seamless PCB connectivity with this Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 31 positions, it ensures reliable connections in various applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Ideal for right-angle mounting, it withstands temperatures ranging from -40 to 105 °C, making it suitable for diverse operating environments. Upgrade your PCB setup with this high-quality connector for efficient signal transmission.

