| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-558-603 |
333-031-558-603
| Heilind Number: | EDA333-031-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Thermoplastic Polyester offers reliable performance in demanding environments. Featuring a single row with 31 copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality for your electronic assemblies. Upgrade your connectivity solutions with this essential component.

