| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-559-102 |
333-031-559-102
| Heilind Number: | EDA333-031-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy, it ensures reliable conductivity. The right-angle mount orientation and a pitch of .156 inches offer easy installation. Boasting 31 positions in a single row, it's ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.

