333-031-559-108

Heilind Number:EDA333-031-559-108
Manufacturer:EDAC
Manufacturer Number:333-031-559-108
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-031-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your connectivity needs. Trust in its high amperage rating of 3 A and precise pitch of .156 inches, making it ideal for demanding applications in industries such as telecommunications, automotive, and aerospace.Upgrade your connectivity solutions with this high-performance Card Edge Connector.