| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-559-604 |
333-031-559-604
| Heilind Number: | EDA333-031-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, it adds a pop of color to your electronic assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Each of the 31 positions, made of Copper Alloy, ensures efficient power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your PCB setup with this essential component, perfect for various applications in the technology industry.

