| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-500-102 |
333-032-500-102
| Heilind Number: | EDA333-032-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-500-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for precision and durability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, it offers ample space for efficient data transfer. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.

