| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-500-201 |
333-032-500-201
| Heilind Number: | EDA333-032-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-500-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic devices. This green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance in various environments. With a dual-row configuration and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

