| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-500-208 |
333-032-500-208
| Heilind Number: | EDA333-032-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-500-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a contact material crafted from Copper Alloy, it guarantees optimal conductivity. The connector boasts two rows and 32 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your projects.

