| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-500-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-500-602 |
333-032-500-602
| Heilind Number: | EDA333-032-500-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-500-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 32 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features a pitch of .156 inches and row spacing of .2 inches, guaranteeing a secure and efficient connection. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material provide durability and reliability, while the vibrant green color adds a touch of style. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.

