| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-500-808 |
333-032-500-808
| Heilind Number: | EDA333-032-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-500-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable operation even in challenging conditions. With two rows of precision-engineered Copper Alloy contacts, each with 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Rated for an impressive 3A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Trust in its quality and performance for all your board-to-board PCB connection needs.

