| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-101 |
333-032-520-101
| Heilind Number: | EDA333-032-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector is a vital component for your electronic assemblies. Featuring a sleek green color, it adds a touch of vibrancy to your circuit board. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 32 positions offers versatile connectivity options. Made of high-quality Copper Alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Whether straight or right-angled, the mount orientation fits perfectly in your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB connections with this essential component.

