| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-103 |
333-032-520-103
| Heilind Number: | EDA333-032-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it not only offers a visually appealing touch but also delivers reliable performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures secure connections for your electronic devices. The single-row design with 32 positions and a pitch of .156 inches allows for efficient data transfer. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, this component is a must-have for seamless PCB integration.

