| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-107 |
333-032-520-107
| Heilind Number: | EDA333-032-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in high-amperage applications. With a single row layout and 32 positions, it offers ample connectivity for your circuit board needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential connector, perfect for various applications in industries like telecommunications, computer hardware, and more.

