| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-112 |
333-032-520-112
| Heilind Number: | EDA333-032-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connection reliability with our Card Edge Connector, designed for seamless integration in PCB applications. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout, it offers 32 positions for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Whether for industrial machinery or consumer electronics, trust in the performance and quality of our Card Edge Connector.

