| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-201 |
333-032-520-201
| Heilind Number: | EDA333-032-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row configuration and 32 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector.

