| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-202 |
333-032-520-202
| Heilind Number: | EDA333-032-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual row configuration and a total of 32 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for easy installation and count on its 3A amperage for consistent performance. Upgrade your connectivity solutions with this high-quality connector.

