| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-204 |
333-032-520-204
| Heilind Number: | EDA333-032-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 32 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Its straight mount orientation and green color make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system's connectivity with this high-quality component.

