| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-208 |
333-032-520-208
| Heilind Number: | EDA333-032-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually striking but also offers reliable performance. With a current rating of 3A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows with a pitch of .156 inches and 32 positions, it facilitates high-density connections. The contact material, Copper Alloy, ensures excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB design with this essential component.

