| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-607 |
333-032-520-607
| Heilind Number: | EDA333-032-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable power and data transmission. Its single-row configuration, featuring 32 positions with a pitch of .156 inches, guarantees efficient performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers durability and conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the connectivity provided by our Card Edge Connector.

