| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-520-804 |
333-032-520-804
| Heilind Number: | EDA333-032-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a .156-inch pitch, it offers secure and efficient signal transmission. Featuring 32 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this high-performance connector.

