| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-101 |
333-032-521-101
| Heilind Number: | EDA333-032-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance, with a durable UL 94V-0 Thermoplastic Polyester housing. Each of its 32 copper alloy contacts guarantees efficient power transmission, rated for up to 3 A of current. Precision-engineered with a .156-inch pitch and .2-inch row spacing, it offers easy installation onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.
