| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-102 |
333-032-521-102
| Heilind Number: | EDA333-032-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features a single row with 32 positions, ensuring optimal performance in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees longevity and reliability. Crafted with precision, the copper alloy contacts provide secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our Card Edge Connector for robust and dependable connectivity solutions.

