| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-112 |
333-032-521-112
| Heilind Number: | EDA333-032-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both visual appeal and reliable performance. It boasts a single row design with 32 positions, perfect for streamlined connections. The Copper Alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or standard conditions, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with this essential component, ideal for various applications in the electronics industry.

