| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-201 |
333-032-521-201
| Heilind Number: | EDA333-032-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability and efficient signal transmission. With two rows and 32 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connections. The vibrant green color adds a touch of visibility to your assembly, while the 3A amperage rating guarantees safe and stable power delivery. Explore the full potential of your devices with this high-quality Card Edge Connector.

