| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-202 |
333-032-521-202
| Heilind Number: | EDA333-032-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Engineered with precision for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. The copper alloy contact material guarantees efficient power transmission, while its green color adds a visually appealing touch. With a double-row design and 32 positions, it offers ample connectivity options for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Upgrade your systems with this essential component for enhanced performance and longevity.

