| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-207 |
333-032-521-207
| Heilind Number: | EDA333-032-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156-inch pitch with .2-inch row spacing, it offers secure and efficient board-to-board connectivity. The connector accommodates 32 positions, ideal for complex circuitry requirements. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB design with this essential component.

