| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-602 |
333-032-521-602
| Heilind Number: | EDA333-032-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 32 contact positions, ensuring reliable power and data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only adds a pop of color to your setup but also guarantees safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in optimal conductivity and signal integrity. Whether you're working on a DIY project or a professional installation, this straight-mount connector, with an amperage of 3A, is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your connectivity game with this essential component.

