| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-607 |
333-032-521-607
| Heilind Number: | EDA333-032-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 32 positions, allowing for efficient PCB connections. Its high-quality construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs.

