| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-807 |
333-032-521-807
| Heilind Number: | EDA333-032-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB projects with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers reliable functionality with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. With a total of 32 positions and a straight mount orientation, it allows for efficient and secure integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

