| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-521-812 |
333-032-521-812
| Heilind Number: | EDA333-032-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transfer, while the dual-row design offers 32 positions for seamless integration. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and with an amperage rating of 3A, it's suitable for various applications. Operating in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic assembly needs.

